Location: 
All Products

Panasonic EEUFC1J121

Panasonic - EEUFC1J121 - Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 120uF 63V View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 120uF 63V
Mfr. Part#:
EEUFC1J121

Allied Stock#: 70068497

 RoHS Compliant Part

Resources

View EEUFC1J121 Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5 |  Multiples Of: 5

Specifications

Brand/Series: FC Series
Capacitance: 120 μF
Case Size: 10 mm Dia. x 16 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 63 VDC

Overview

Features:
  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low Impedance