Location: 
All Products

Panasonic EEUFC1E102S

Panasonic - EEUFC1E102S - Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 1000uF 25V View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Fc Radial Elec Cap 1000uF 25V
Mfr. Part#:
EEUFC1E102S

Allied Stock#: 70068459

 RoHS Compliant Part

Resources

View EEUFC1E102S Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: FC Series
Capacitance: 1000 μF
Case Size: 16 mm Dia. x 15 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –55 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 25 VDC

Overview

Features:
  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low Impedance
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.