Location: 
All Products

Panasonic EEUEE2D151

Panasonic - EEUEE2D151 - Capacitor;  Aluminum Electrolytic;  Capacitor Radial EE 150uF 200V Hi-Ripple View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Capacitor Radial EE 150uF 200V Hi-Ripple
Mfr. Part#:
EEUEE2D151

Allied Stock#: 70068398

 RoHS Compliant Part

Resources

View EEUEE2D151 Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: EE Series
Capacitance: 150 μF
Case Size: 16 mm Dia. x 25 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –25 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 200 VDC

Overview

Features:
  • Capacitance Range: 10 μF to 330 μF
  • Voltage Range: 160 VDC to 450 VDC
  • Endurance: 105°C, 8000 to 10000 Hours
  • Temperature Range: –25°C to +105°C
  • Capacitance Tolerance: ±20%
  • High Ripple Current (at High Frequency): 40% Higher Than ED Series