Panasonic Electronic Components EEUED2W100
Capacitor;Aluminum Electrolytic;Al Electrolytic Cap;10uF 450V 105Deg C
Mfr. Part #: EEUED2W100 / RS Stock #: 70068387
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.74
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Size
12.5 mm Dia. x 20 mm L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Series
ED Series
Termination
Radial Leads
Tolerance
20 %
Voltage Rating
450 VDC
Overview
Features:
Capacitance Range: 10 ?F to 330 ?F
Voltage Range: 160 VDC to 450 VDC
Endurance: 105°C, 8000 to 10000 Hours
Temperature Range: -25°C to +105°C
Tolerance: ±20%
High Ripple Current (at High Frequency)