Panasonic Electronic Components EEU-FC2A151S
Capacitor,Alum Electrolytic,Cap 150 uF,Tol 20%,Vol-Rtg 100 VDC,Radial,18x15,Bulk
Mfr. Part #: EEU-FC2A151S / RS Stock #: 70257512
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.64
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
150 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.709 x L 0.591 in ; Dia. 18 x L 15 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
120 mOhms
Lead Diameter
0.8 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.917 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Features:
Capacitance Range: 1 µF to 15000 µF
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to 105°C
Tolerance: ±20%
Low Impedance