Panasonic Electronic Components EEU-EB2D680
Capacitor,Alum Lytic,Cap 68 uF,Tol 20%,Vol-Rtg 200 VDC,Radial,12.5x25,Bulk
Mfr. Part #: EEU-EB2D680 / RS Stock #: 70257082
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$1.24
10
$1.14
20
$1.09
200
$0.99
500
$0.93
1000
$0.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
68 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.492 x L 0.984 in ; Dia. 12.5 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-25 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.75 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
200 VDC
Overview
Features:
Endurance: 105°C, 5000 to 10000 Hours
Temperature Range: -40°C to +105°C (Capacitance Rating: 0.47 ?F to 3300 ?F and Voltage Rating: 10 VDC to 63 VDC), -25°C to +105° (Capacitance Rating: 10 ?F to 330 ?F and Voltage Rating: 160 VDC to 450 VDC)
Tolerance: ±20%
High Ripple Current, High Frequency and High Voltage