Location: 
All Products

Panasonic EEEFC1C680P

Panasonic - EEEFC1C680P - Capacitor; Aluminum Electrolytic; 16V 68 uF E Case Fc SMT View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; 16V 68 uF E Case Fc SMT
Mfr. Part#:
EEEFC1C680P

Allied Stock#: 70068044

 RoHS Compliant Part

Resources

View EEEFC1C680P Datasheet Datasheet

View More from Panasonic >>
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
Brand/Series: FC Series
Capacitance: 68 μF
Case Code: E
Case Size: 8 mm Dia. x 6.2 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –40 °C
Termination: SMD
Tolerance: ±20 %
Voltage Rating: 16 VDC

Overview

  • Endurance: 105°C 1000 h
  • Low Impedance (1⁄2 for HA Series)
  • 5.4 mm Height (≤φ6.3)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.