Location: 
All Products

Panasonic EEEFC1A151P

Panasonic - EEEFC1A151P - Capacitor; Aluminum Electrolytic; Ecap 10V 150uF E Case Fc SMT View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Ecap 10V 150uF E Case Fc SMT
Mfr. Part#:
EEEFC1A151P

Allied Stock#: 70068029

 RoHS Compliant Part

 

Resources

View EEEFC1A151P Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.174 (Each)
1000$0.174
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000 |  Multiples Of: 1000

Specifications

Brand/Series: FC Series
Capacitance: 150 μF
Case Code: E
Case Size: 8 mm Dia. x 6.2 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +105 °C
Temperature, Operating, Minimum: –40 °C
Termination: SMD
Tolerance: ±20 %
Voltage Rating: 10 VDC

Overview

  • Endurance: 105°C 1000 h
  • Low Impedance (1⁄2 for HA Series)
  • 5.4 mm Height (≤φ6.3)