Panasonic Electronic Components EEE-HD1C221AP
Capacitor,Alum Electrolytic,Cap 220 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,10x10.2,TR
Mfr. Part #: EEE-HD1C221AP / RS Stock #: 70256883
Price
Qty.
Standard Price
500
$0.59007
2500
$0.56057
5000
$0.53106
50000
$0.50156
125000
$0.47206
500000
$0.44255
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Code
G
Case Size
Dia. 0.394 x L 0.402 in ; Dia. 10 x L 10.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
800 mOhms
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.22 A
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Capacitance Range: 0.47 ?F to 1000 ?F
Voltage Range: 6.3 VDC to 35 VDC
Endurance: 105°C, 5000 Hours
Temperature Range: -40°C to 105°C
Tolerance: ±20%
High Temperature Lead-Free Reflow (Suffix: Ax)