Panasonic Electronic Components EEE-HBE100UAR-T/R
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,4x5.8,Tape&Reel
Mfr. Part #: EEE-HBE100UAR-T/R / RS Stock #: 70256849
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.13668
10000
$0.12985
20000
$0.12301
200000
$0.11618
500000
$0.10934
2000000
$0.10251
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
(B)
Case Size
Dia. 0.157 x L 0.228 in ; Dia. 4 x L 5.8 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.028 A
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 0.1 ?F to 1500 ?F
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 2000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%