Panasonic Electronic Components EEE-HA2A220UP
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 100 VDC,SMT,8x10.2,TR
Mfr. Part #: EEE-HA2A220UP / RS Stock #: 70256800
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.37307
2500
$0.35441
5000
$0.33576
50000
$0.31711
125000
$0.29845
500000
$0.2798
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
(F)
Case Size
Dia. 0.315 x L 0.402 in ; Dia. 8 x L 10.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.055 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Features:
Capacitance Range: 0.1 ?F to 1500 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%