Panasonic Electronic Components EEE-HA1E471P
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,10x10.2,CT
Mfr. Part #: EEE-HA1E471P / RS Stock #: 70258443
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.36542
2500
$0.34714
5000
$0.32887
50000
$0.3106
125000
$0.29233
500000
$0.27406
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Code
G
Case Size
Dia. 0.394 x L 0.402 in ; Dia. 10 x L 10.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Ripple Current
0.36 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 0.1 ?F to 1500 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%