Panasonic Electronic Components EEE-FP1A331AP
Capacitor,Alum Electrolytic,Cap 330 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,8x10.5,TR
Mfr. Part #: EEE-FP1A331AP / RS Stock #: 70256640
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.54009
2500
$0.51309
5000
$0.48608
50000
$0.45908
125000
$0.43207
500000
$0.40507
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.315 x L 0.413 in ; Dia. 8 x L 10.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
80 mOhms
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
Capacitance Range: 10 ?F to 1800 ?F
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 105°C, 2000 Hours
Temperature Range: -55°C to +105°C
Tolerance: ±20%
Low ESR (30% to 50% Less Than FK Series)