Panasonic Electronic Components EEE-FK1V100UR-Cut Tape
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 35 VDC,SMT,4x5.8,Cut Tape
Mfr. Part #: EEE-FK1V100UR-Cut Tape / RS Stock #: 70258144
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.0573
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
(B)
Case Size
Dia. 0.157 x L 0.228 in ; Dia. 4 x L 5.8 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
1.35 Ohms
Life
2000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Ripple Current
0.09 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
Temperature Range: -55°C to 105°C
Tolerance: ±20%