Panasonic Electronic Components EEE-FK1J681AM
Capacitor,Alum Electrolytic,Cap 680 uF,Tol 20%,Vol-Rtg 63 VDC,SMT,18x16.5,TR
Mfr. Part #: EEE-FK1J681AM / RS Stock #: 70258130
Price
Qty.
Standard Price
125
$1.97
625
$1.87
1250
$1.77
12500
$1.67
31250
$1.58
62500
$1.48
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Case Code
K16
Case Size
Dia. 0.709 x L 0.65 in ; Dia. 18 x L 16.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
80 mOhms
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
1.69 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
63 VDC
Overview
Features:
Temperature Range: -55°C to 105°C
Tolerance: ±20%