Panasonic Electronic Components EEE-FK1C220AR
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,5x5.8,Tape&Reel
Mfr. Part #: EEE-FK1C220AR / RS Stock #: 70256497
Price
Qty.
Standard Price
1000
$0.1938
5000
$0.18411
10000
$0.17442
100000
$0.16473
250000
$0.15504
1000000
$0.14535
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
C
Case Size
Dia. 0.197 x L 0.228 in ; Dia. 5 x L 5.8 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
700 mOhms
Life
2000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Ripple Current
0.16 A
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Temperature Range: -55°C to 105°C
Tolerance: ±20%