Panasonic Electronic Components EEE-1EA3R3NR-T/R
Capacitor,Alum Electrolytic,Cap 3.3 uF,Tol 20%,Vol-Rtg 25 VDC,SMT,4x5.5,TR
Mfr. Part #: EEE-1EA3R3NR-T/R / RS Stock #: 70256304
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.13796
10000
$0.13106
20000
$0.12416
200000
$0.11726
500000
$0.11036
2000000
$0.10347
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
3.3 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.157 x L 0.217 in ; Dia. 4 x L 5.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range 0.1 ?F to 1500 ?F
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to 85°C
Tolerance: 20%