Panasonic Electronic Components EEE-1AA100NR-Cut Tape
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,4x5.5,Cut Tape
Mfr. Part #: EEE-1AA100NR-Cut Tape / RS Stock #: 70257908
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.18394
5
$0.17474
10
$0.16555
50
$0.14715
100
$0.12876
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
10 uF
Capacitance Range
1 to 99 uF
Case Code
B
Case Size
Dia. 0.157 x L 0.217 in ; Dia. 4 x L 5.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
10 VDC
Overview
Features:
Capacitance Range 0.1 ?F to 1500 ?F
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to 85°C
Tolerance: 20%