Panasonic Electronic Components EEE-0JS220WR
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,3x5.5,Cut Tape
Mfr. Part #: EEE-0JS220WR / RS Stock #: 70257907
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.15
200
$0.147
500
$0.143
1000
$0.137
2500
$0.128
5000
$0.117
10000
$0.105
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
(A)
Case Size
0.118 In. Dia. x 0.217 In. L (3 mm Dia. x 5.5 mm L)
Configuration
Radial, Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB
Packaging
Cut Tape
Series
S Series
Special Features
Automotive
Termination
SMD
Tolerance
20 %
Voltage Rating
6.3 VDC
Overview
Features:
Capacitance Range 0.1 ?F to 1500 ?F
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to 85°C
Tolerance: 20%