Panasonic Electronic Components EEE-0JA220SR
Capacitor,Alum Electrolytic,Cap 22 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,4x5.5,TR
Mfr. Part #: EEE-0JA220SR / RS Stock #: 70256225
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.09206
4000
$0.08745
6000
$0.08285
8000
$0.07825
10000
$0.07364
12000
$0.06904
14000
$0.06444
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
22 uF
Capacitance Range
1 to 99 uF
Case Code
B
Case Size
Dia. 0.157 x L 0.217 in ; Dia. 4 x L 5.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Automotive
Termination
SMD
Tolerance
20% %
Voltage Rating
6.3 VDC
Overview
Features:
Capacitance Range 0.1 ?F to 1500 ?F
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to 85°C
Tolerance: 20%