Panasonic Electronic Components ECH-U1H472GX5-Cut Tape
Capacitor,PPS Metallized,Cap 4700 pF,Tol 2%,Vol-Rtg 50 VDC,SMT,1206,Cut Tape
Mfr. Part #: ECH-U1H472GX5-Cut Tape / RS Stock #: 70260597
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.30753
15000
$0.29215
30000
$0.27678
300000
$0.2614
750000
$0.24602
3000000
$0.23065
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4700 pF
Capacitance Range
0 to 9999 pF
Case Code
H1
Case Size
1206 ; 3216
Element Material
Polyphenylene Sulphide Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Cut Tape
Special Features
Stacked
Termination
SMD
Tolerance
2% %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 0.0001 ?F to 0.22 ?F
Voltage Range: 16 VDC and 50 VDC
Temperature Range: -55°C to +125°C
Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
Small in Size
For Reflow Soldering