Panasonic Electronic Components ECH-U1H122JX5-T/R
Capacitor,PPS Metallized,Cap 1200 pF,Tol 5%,Vol-Rtg 50 VDC,SMT,0805,Tape&Reel
Mfr. Part #: ECH-U1H122JX5-T/R / RS Stock #: 70259905
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
3000
$0.25704
15000
$0.24419
30000
$0.23134
300000
$0.21848
750000
$0.20563
3000000
$0.19278
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1200 pF
Capacitance Range
0 to 9999 pF
Case Code
J1
Case Size
0805 ; 2012
Element Material
Polyphenylene Sulphide Metallized
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Reel
Special Features
Stacked
Termination
SMD
Tolerance
5% %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 0.0001 ?F to 0.22 ?F
Voltage Range: 16 VDC and 50 VDC
Temperature Range: -55°C to +125°C
Reflow Soldering: 260°C Max. and 95 s Max. at more than 220°C (Temperature at Capacitor Surface)
Small in Size
For Reflow Soldering