Location: 
All Products

Panasonic ECEA1CKS100

Panasonic - ECEA1CKS100 - Capacitor; Aluminum Electrolytic; Cap 10uF; Vol-Rtg 16V; Radial; Ks; Height 5mm View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Cap 10uF; Vol-Rtg 16V; Radial; Ks; Height 5mm
Mfr. Part#:
ECEA1CKS100

Allied Stock#: 70067880

 RoHS Compliant Part

Resources

View ECEA1CKS100 Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KS Series
Capacitance: 10 μF
Case Size: 4 mm Dia. x 5 mm L
Material, Element: Aluminum Electrolytic
Series: KS Series
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –40 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 16 VDC

Overview

Features:
  • Capacitance Range: 0.1 μF to 330 μF
  • Voltage Range: 4 to 50 VDC
  • Endurance: 85°C, 1000 Hours
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.