Panasonic Electronic Components ECE-A1EN4R7U
Capacitor,Alum Electrolytic,Cap 4.7 uF,Tol 20%,Vol-Rtg 25 VDC,Radial,5x11,Bulk
Mfr. Part #: ECE-A1EN4R7U / RS Stock #: 70256096
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.044
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4.7 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.197 x L 0.433 in ; Dia. 5 x L 11 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.079 in mm ; 2 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Termination
Through Hole
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 0.47 ?F to 6800 ?F
Voltage Range: 6.3 VDC to 50 VDC
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C
Tolerance: 20%