Panasonic ECA1HM100

Panasonic - ECA1HM100 - Capacitor; Aluminum Electrolytic; Cap 10uF; Vol-Rtg 50V; Radial; nHg View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Aluminum Electrolytic; Cap 10uF; Vol-Rtg 50V; Radial; nHg
Mfr. Part#:
ECA1HM100

Allied Stock#: 70067809

Documents

View ECA1HM100 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part
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
Features:
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Capacitance Tolerance: ±20%
  • Smaller than Series SU