Location: 
All Products

Panasonic ECA1CM100

Panasonic - ECA1CM100 - 10uF 16 V dc Aluminium Electrolytic Capacitor,  M Series 2000h 5 (Dia.) x 11mm View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic 10uF 16 V dc Aluminium Electrolytic Capacitor, M Series 2000h 5 (Dia.) x 11mm
Mfr. Part#:
ECA1CM100

Allied Stock#: 70067785

 RoHS Compliant Part

 

Resources

View ECA1CM100 Datasheet Datasheet

View More from Panasonic >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 581.
Pricing (USD) & Availability
Standard Pricing
$0.130 (Each)
1$0.130
Availability

581 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Brand/Series: NHG Series
Capacitance: 10 μF
Case Size: 5 mm Dia. x 11 mm L
Material, Element: Aluminum Electrolytic
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: –40 °C
Termination: Radial Leads
Tolerance: ±20 %
Voltage Rating: 16 VDC

Overview

Features:
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Capacitance Tolerance: ±20%
  • Smaller than Series SU