Panasonic Electronic Components ECA1CHG331
Capacitor;Aluminum Electrolytic;Cap 330uF;Vol-Rtg 16V;Radial;nHg
Mfr. Part #: ECA1CHG331 / RS Stock #: 70067782
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$0.22
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
8 mm Dia. x 11.5 mm L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
NHG Series
Termination
Radial Leads
Tolerance
20 %
Voltage Rating
16 VDC
Overview
Features:
Endurance: 105°C, 1000 to 2000 Hours
Temperature Range: -55°C to +105°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +105°C (Capacitance Range: 1 ?F to 330 ?F and Voltage Range: 160 VDC to 450 VDC)
Capacitance Tolerance: ±20%
Smaller than Series NHE