Panasonic Electronic Components ECA-2AM102
Capacitor,Alum Lytic,Cap 1000 uF,Tol 20%,Vol-Rtg 100 VDC,Radial,18x35.5,Bulk
Mfr. Part #: ECA-2AM102 / RS Stock #: 70255964
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50
$2.97
250
$2.82
500
$2.67
5000
$2.52
12500
$2.38
25000
$2.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.709 x L 1.398 in ; Dia. 18 x L 35.5 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.8 mm
Lead Spacing
0.295 in mm ; 7.5 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
1.3 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Features:
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series SU