Panasonic Electronic Components ECA-1VM471
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 35 VDC,Radial,10x16,Bulk
Mfr. Part #: ECA-1VM471 / RS Stock #: 70255943
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.31688
5
$0.30104
10
$0.28519
50
$0.2535
100
$0.22182
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.63 in ; Dia. 10 x L 16 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
0.55 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series SU