Location: 
All Products

Panasonic ECA-1HM221

Panasonic - ECA-1HM221 - Capacitor; Alum Lytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 10x12.5; Bulk View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Capacitor; Alum Lytic; Cap 220 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 10x12.5; Bulk
Mfr. Part#:
ECA-1HM221

Allied Stock#: 70255872

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$0.187 (Each)
1$0.187
25$0.140
100$0.130
250$0.118
500$0.116
Availability

560 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: M Series
Capacitance: 220 μF
Case Size: 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration: Radial, Can
Current, Ripple: 0.4 A
Diameter, Lead: 0.6 mm
Dimensions: 0.394" x 0.492" (10 x 12.5mm) Dia. x L
Lead Spacing: 0.197 In. (5.00 mm) mm
Life: 2000 Hours
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Packaging: Bulk
Series: M Series
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC

Overview

Features:
  • Endurance: 85°C, 2000 Hours
  • Temperature Range: –40°C to +85°C (Capacitance Range: 0.1 μF to 22000 μF and Voltage Range: 6.3 VDC to 100 VDC), –25°C to +85°C (Capacitance Range: 1 μF to 470 μF and Voltage Range: 160 VDC to 450 VDC)
  • Tolerance: ±20%
  • Smaller than Series SU