Panasonic Electronic Components ECA-1CM221I
Capacitor,Alum Lytic,Cap 220 uF,Tol 20%,Vol-Rtg 16 VDC,Radial,6.3x11.2,Tape&Box
Mfr. Part #: ECA-1CM221I / RS Stock #: 70255794
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2000
$0.08237
4000
$0.07825
6000
$0.07413
8000
$0.07001
10000
$0.06589
12000
$0.06177
14000
$0.05766
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.441 in ; Dia. 6.3 x L 11.2 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Diameter
0.5 mm
Lead Spacing
0.098 in mm ; 2.5 mm mm
Life
2000 Hours
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Box (TB)
Termination
Through Hole
Tolerance
20% %
Voltage Rating
16 VDC
Overview
Features:
Endurance: 85°C, 2000 Hours
Temperature Range: -40°C to +85°C (Capacitance Range: 0.1 ?F to 22000 ?F and Voltage Range: 6.3 VDC to 100 VDC), -25°C to +85°C (Capacitance Range: 1 ?F to 470 ?F and Voltage Range: 160 VDC to 450 VDC)
Tolerance: ±20%
Smaller than Series SU