Panasonic Electronic Components DSP2A-DC24V
Relay, 5 A @ 250 VAC, 5 A @ 30 VDC, 24 V, Miniature Power, 12.5 mA (Nom.)
Mfr. Part #: DSP2A-DC24V / RS Stock #: 70158646
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$6.69
10
$6.49
25
$6.36
50
$6.22
100
$6.09
250
$5.89
Additional Inventory
Manufacturer Lead Time:
40 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Voltage
24 VDC
Contact Current Rating
5 A
Contact Form
DPST-NO
Contact Material
Gold Flash Over Silver Alloy
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
5 A
Dielectric Rating
1000 V (RMS) (Initial, Between Open Contacts), 2000 V (RMS) (Initial, Between Contact Sets), 3000 V (RMS) (Initial, Between Contacts and Coil) bits
Latch Type
Single Side Stable
Maximum Operating Temperature
65 °C
Minimum Operating Temperature
-40 °C
Power Rating
0.3 W
Primary Type
Power Relays
Product Header
DS-P Series Miniature Power Relay
Relay Type
General Purpose
Standards
UL ; CSA ; TUV
Voltage Rating
380 V
Overview
PC Mount, Gold Flash Over Silver Alloy Contact , Miniature Power Relays
Single side stable operating function ?High sensitivity of 190 mW pick-up power ?High contact welding resistance
30 Milliohms (Max.) initial contact resistance, 30 cps maximum operating speed at rated load, 5000 V mnnimum surge voltage between contacts and coil.
30 Milliohms (Max.) initial contact resistance, 30 cps maximum operating speed at rated load, 5000 V mnnimum surge voltage between contacts and coil.