Location: 
All Products

Panasonic DS1E-S-DC5V

Panasonic - DS1E-S-DC5V - Relay; E-Mech; Sensitive; SPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 5DC; Vol-Rtg 30DC; PCB Mnt View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Relay; E-Mech; Sensitive; SPDT-NO/NC; Cur-Rtg 2A; Ctrl-V 5DC; Vol-Rtg 30DC; PCB Mnt
Mfr. Part#:
DS1E-S-DC5V

Allied Stock#: 70158604

 RoHS Compliant Part

 

Resources

View DS1E-S-DC5V Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$7.52 (Each)
1$7.520
50$6.760
100$5.900
250$5.400
500$5.020
Availability

60 can ship immediately.

50 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DS Series
Contact Form: SPDT
Current Rating: 2 A
Dielectric Rating: 100 Megohms @ 500 VDC
Dimensions: 0.590" L x 0.386" H x 0.390" W
Function: Sensitive
Latch Type: Single Side Stable
Material, Contact: Gold-Clad Sliver
Mounting Type: PCB
Number of Pins: 5
Power Rating: 125/60 VA/W
Relay Type: Electro Mechanical
Standards: UL, CSA
Temperature, Operating, Maximum: 70 °C
Temperature, Operating, Minimum: -40 °C
Termination: Solder
Voltage Rating: 30 VDC
Voltage, Control: 5 VDC

Overview

Highly Sensitive Miniature Relays, 220 VDC/250 VAC
  • High sensitivity
  • High switching capacity: 60 W, 125 VA
  • High breakdown voltage: 1500 V FCC surge between open contacts, 1000 VAC between open contacts
  • Bifurcated contacts are standard