Location: 
All Products

Panasonic DK1A-PS

Panasonic - DK1A-PS - Socket,  Relay;  Single Side Stable;  PCB Mount;  4000 V (RMS);  10 A;  23 mm
Image may be a representation.
See specs for product details.

Panasonic Socket, Relay; Single Side Stable; PCB Mount; 4000 V (RMS); 10 A; 23 mm
Mfr. Part#:
DK1A-PS

Allied Stock#: 70158348

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$3.69 (Each)
1$3.690
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: DK Series
Current Rating: 10 A
For Use With: DK Relay
Height: 0.669" (17mm)
Insulation Resistance: 1000 Milliohms (Min.)
Length: 0.905" (23mm)
Mounting Type: PCB
Socket Type: Single Side Stable
Termination: PCB Pins
Type: Pin
Voltage, Breakdown: 4000 V (RMS)
Width: 0.591" (15mm)

Overview

DK Relay Socket, 4000 V (RMS) Breakdown Voltage
  • Heat resistance is 150 °C for one hour