Location: 
All Products

Panasonic CX-411

Panasonic - CX-411 - SENSOR, PHOTOELECTRIC, COMPACT, THRU-BEAM, LO/DO, 10, 000MM View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic SENSOR, PHOTOELECTRIC, COMPACT, THRU-BEAM, LO/DO, 10, 000MM
Mfr. Part#:
CX-411

Allied Stock#: 70036134

 RoHS Compliant Part

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$82.39 (Each)
1$82.390
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CX-400 Series
Current, Switching: 100 mA
Function: Proximity
IP Rating: IP67
Light Source: Red LED
Output: NPN - Open Collector/Light-ON
Range, Measurement: 10 m
Response Time: 1 ms
Sensing Mode: Through-Beam
Supply Voltage: 12 to 24 VDC
Technology: Photoelectric
Temperature Range: -25 to 55 degC
Termination: Cable
Type: Through-Beam
Voltage, Switching: 30 VDC

Overview

The CX-400 series of photoelectric sensors is a wide-ranging lineup of 116 different models. Whatever your application entails, Panasonic has covered it with this series. Built to IP-67 standards, the CX-400 series is designed for the most demanding environments.
There are also models that are specifically design for resistance to oil, coolant, or ethanol. Couple this with high electrical noise resistance and a built in interference prevention function, and you have one of the most robust sensors on the market.

Features:
  • Incorporated Acrylic that Strongly Resists Oils and Coolants
  • Reductions in Power Consumption Up to 60%
  • Resistance to High-Frequency Noise Has Increased
  • Stronger Output Short-Circuit Resistance
  • Unique Optics and Specialized Electronic Circuit Design Allows Sensing to 0.016 In.