Location: 
All Products

Panasonic CRP2 #LITH-18

Panasonic - CRP2 #LITH-18 - Battery;  Lithium;  1400 mAh;  6 V;  19.5 mm x 35 mm Dia. X 36 mm H;  37 g View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; Lithium; 1400 mAh; 6 V; 19.5 mm x 35 mm Dia. X 36 mm H; 37 g
Mfr. Part#:
CRP2 #LITH-18

Allied Stock#: 70197017

 RoHS Exempt Product

 Hazardous Material

 

Resources

View CRP2 #LITH-18 Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$8.34 (Each)
1$8.340
5$7.580
10$6.880
25$6.360
50$5.670
Availability

126 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CR Series
Capacity: 1.4 Ah
Chemical System: Lithium Manganese Dioxide
Dimensions: 35mm L x 19.5mm W x 36mm H
NEDA Number: 5024LC
Primary Type: Primary (Non-Rechargeable)
Temperature, Operating: -40 to +70°C
Termination: Pressure Contact
Voltage Rating: 6 VDC
Voltage, Nominal: 6 V
Weight: 37 grams

Overview

Lithium Battery, 1400 mAh Capacity, 6 V Nominal Voltage, 37 g Weight
  • Class leading capacity
  • Rapid flash recovery time and quick shooting
  • Light weight battery
  • Reliable
  • Long shelf life
    Panasonic photo power lithium batteries combine very light weight material with lithium technology, to create a power source suitable for high energy cameras.