Location: 
All Products

Panasonic CR2354-1HF

Panasonic - CR2354-1HF - Battery;  Lithium;  3 V;  560;  0.91 in. Dia.;  0.45 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; Lithium; 3 V; 560; 0.91 in. Dia.; 0.45 lbs.
Mfr. Part#:
CR2354-1HF

Allied Stock#: 70196852

 RoHS Exempt Product

 Hazardous Material

 

Resources

View CR2354-1HF Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$2.96 (Each)
1$2.960
5$2.660
10$2.420
25$2.220
50$2.070
Availability

50 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CR Series
Capacity: 560 mAh
Chemical System: Lithium Manganese Dioxide
Dimensions: 5.4mm H x 23mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -30 to +60°C
Termination: Thru-Hole
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Weight: 0.45 Lbs.

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics. The CR Lithium primary coin cells contain Perchlorate over the limit specified by the state legislature of California and are therefore subject to requirements in the California Code of Regulations, title 22, division 4.5: Chapter 33 — Best Management Practices for Perchlorate Materials. Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • A Wide Operational Temperature Range
  • Compact and Lightweight; Extremely High Energy Density Per Unit Weight
  • Very Safe (Poly-Carbonmonofluoride Lithium)
  • Extremely Strong Load Pulse Characteristics (Manganese Dioxide Lithium)
  • Operating Temperature Range:
  • BR Coin Cells: –30°C to +80°C
  • CR Coin Cells: –30°C to +60°C Applications
  • Calculators
  • Cameras
  • Compact, Low Power Consuming Cordless Applications
  • Electronic Translators
  • Electronic Watches (Digital and Analog)
  • Memory Back-Up in All Types of Devices (with Tab Terminals)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.