Location: 
All Products

Panasonic CR123A

Panasonic - CR123A - Battery;  Lithium;  1400 mAh;  3 V;  17 mm Dia. X 34.50 mm H;  17 g View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; Lithium; 1400 mAh; 3 V; 17 mm Dia. X 34.50 mm H; 17 g
Mfr. Part#:
CR123A

Allied Stock#: 70196896

 RoHS Exempt Product

 Hazardous Material

 

Resources

View CR123A Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$4.45 (Each)
1$4.450
5$4.210
10$3.870
25$3.570
50$3.310
Availability

1189 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CR Series
Capacity: 1.55 Ah
Chemical System: Lithium Manganese Dioxide
Dimensions: 34.2mm H x 17mm Dia.
NEDA Number: 5018LC
Primary Type: Primary (Non-Rechargeable)
Size: Cylindrical
Temperature, Operating: -40 to +70°C
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Nominal: 3 V
Weight: 17 grams

Overview

Lithium Battery, 1400 mAh Capacity, 3 V Nominal Voltage, 17 g Weight
  • Class leading capacity
  • Rapid flash recovery time and quick shooting
  • Light weight battery
  • Reliable
  • Long shelf life
    Panasonic photo power lithium batteries combine very light weight material with lithium technology, to create a power source suitable for high energy cameras.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.