Location: 
All Products

Panasonic CM1-12V

Panasonic - CM1-12V - Relay; E-Mech; Automotive; SPDT-NO/NC; Cur-Rtg 20/35A (NO/NC); Ctrl-V 12DC; Plug-In View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Relay; E-Mech; Automotive; SPDT-NO/NC; Cur-Rtg 20/35A (NO/NC); Ctrl-V 12DC; Plug-In
Mfr. Part#:
CM1-12V

Allied Stock#: 70158450

 RoHS Compliant Part

 

Resources

View CM1-12V Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$4.40 (Each)
1$4.400
25$4.130
50$3.780
100$3.620
250$3.510
Availability

181 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CM Series
Contact Form: SPDT
Current Rating: 20 A
Function: Automotive
Mounting Type: Socket
Relay Type: Electro Mechanical
Termination: QC Tabs
Voltage Rating: 14 VDC
Voltage, Control: 12 VDC

Overview

CM Series
These automotive micro-ISO relays are compact and are available in through hole and plug in terminals. Typical applications include fan motors, heaters, head lamps, air compressors, EPS, ABS, blower fans, defoggers and other automotve system applications.