Location: 
All Products

Panasonic BR3032/BN

Panasonic - BR3032/BN - Battery;  BR Lithium-Coin;  3 V;  500;  0.45 Lbs.
Image may be a representation.
See specs for product details.

Panasonic Battery; BR Lithium-Coin; 3 V; 500; 0.45 Lbs.
Mfr. Part#:
BR3032/BN

Allied Stock#: 70196905

 RoHS Exempt Product

 Hazardous Material

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$4.11 (Each)
1$4.110
5$3.320
10$2.890
25$2.390
50$2.190
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 500 mAh
Chemical System: Lithium Poly-Carbon Monofluoride
Dimensions: 3.2mm H x 30mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -30 to +80°C
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Weight: 5.5 grams

Overview

Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features
  • High Voltage: 3 V
  • Small Self-Discharge
  • Compact and Lightweight, High Energy Density Per Unit Weight
  • Extremely Safe
  • Strong Load Pulse Characteristics
    Applications
  • Calculators
  • Cameras
  • Compact, Low-Power Consuming Cordless Appliances
  • Electronic Watches (Digital and Analog)
  • Memory Back-Up in All Type of Devices (With Tab Terminals)