Location: 
All Products

Panasonic BR2330-VCN

Panasonic - BR2330-VCN - Battery; Lithium; 3V; 255 MA; Coin Cell
Image may be a representation.
See specs for product details.

Panasonic Battery; Lithium; 3V; 255 MA; Coin Cell
Mfr. Part#:
BR2330-VCN

Allied Stock#: 70196893

 RoHS Exempt Product

 Hazardous Material

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$2.50 (Each)
1$2.500
5$2.270
10$2.140
25$2.040
50$1.810
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 255 mAh
Chemical System: Lithium Poly-Carbon Monofluoride
Dimensions: 3mm H x 23mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -30 to +80°C
Termination: Thru-Hole
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Weight: 3.2 grams

Overview

Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features
  • High Voltage: 3 V
  • Small Self-Discharge
  • Compact and Lightweight, High Energy Density Per Unit Weight
  • Extremely Safe
  • Strong Load Pulse Characteristics
    Applications
  • Calculators
  • Cameras
  • Compact, Low-Power Consuming Cordless Appliances
  • Electronic Watches (Digital and Analog)
  • Memory Back-Up in All Type of Devices (With Tab Terminals)