Location: 
All Products

Panasonic BR2330-GUN

Panasonic - BR2330-GUN - Battery;  Lithium;  3 V;  255;  0.45 Lbs View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; Lithium; 3 V; 255; 0.45 Lbs
Mfr. Part#:
BR2330-GUN

Allied Stock#: 70196888

 RoHS Exempt Product

 Hazardous Material

 
View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$2.91 (Each)
1$2.910
5$2.630
10$2.380
25$2.180
50$2.040
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 255 mAh
Chemical System: Lithium Poly-Carbon Monofluoride
Dimensions: 3mm H x 23mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -30 to +80°C
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Weight: 3.2 grams

Overview

Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features
  • High Voltage: 3 V
  • Small Self-Discharge
  • Compact and Lightweight, High Energy Density Per Unit Weight
  • Extremely Safe
  • Strong Load Pulse Characteristics
    Applications
  • Calculators
  • Cameras
  • Compact, Low-Power Consuming Cordless Appliances
  • Electronic Watches (Digital and Analog)
  • Memory Back-Up in All Type of Devices (With Tab Terminals)
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.