Panasonic Electronic Components BR2325-HGN
Battery,Non-Rechargeable,Coin/Button,Lithium Poly-CarbonMonofluoride,3VDC,165mAh
Mfr. Part #: BR2325-HGN / RS Stock #: 70196895
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.28
5
$2.70
10
$2.27
25
$2.12
50
$1.98
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
COMP-2-3
Battery Voltage
3 V
Capacity
165 Ah
Chemical System
Lithium Poly-Carbon Monoflouride
Operating Temperature
-30 to 80 °C
Primary Type
Non-Rechargeable
Product Header
BR Series Coin Type Lithium Poly-Carbonmonofluoride Battery
Tab Type
Coin/Button Batteries
Termination
PCB ; Through Hole
Voltage Rating
3 VDC
Weight
3.2 g
Overview
Panasonic coin-type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy batteries is about twice that of conventional dry batteries. Panasonic coin-type lithium batteries are available in two types — poly-carbonmonoflouride lithium batteries (BR Series) for users requiring extended reliability and safety, and manganese dioxide lithium batteries (CR Series) for users requiring high voltage and strong load pulse characteristics.
Features
High Voltage: 3 V
Small Self-Discharge
Compact and Lightweight, High Energy Density Per Unit Weight
Extremely Safe
Strong Load Pulse Characteristics
Applications
Calculators
Cameras
Compact, Low-Power Consuming Cordless Appliances
Electronic Watches (Digital and Analog)
Memory Back-Up in All Type of Devices (With Tab Terminals)
Features
Applications