Location: 
All Products

Panasonic BR1225

Panasonic - BR1225 - Battery;  BR Lithium-Coin;  3 V;  48 AH;  0.45 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; BR Lithium-Coin; 3 V; 48 AH; 0.45 lbs.
Mfr. Part#:
BR1225

Allied Stock#: 70196996

 RoHS Exempt Product

 Hazardous Material

 

Resources

View BR1225 Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$1.68 (Each)
1$1.680
5$1.340
10$1.140
25$1.060
50$0.940
Availability

4378 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 48 Ah
Chemical System: Lithium Poly-Carbon Monofluoride
Dimensions: 2.5mm H x 12.5mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -30 to +80°C
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Weight: 0.8 grams

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : –40°C to 125°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.