Location: 
All Products

Panasonic BR-2/3AG

Panasonic - BR-2/3AG - Battery,  (CF)N/Li,  Lithium,  3V,  1450 mAh,  2.5 mA,  17mm Diameter, Pressure Type View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery, (CF)N/Li, Lithium, 3V, 1450 mAh, 2.5 mA, 17mm Diameter, Pressure Type
Mfr. Part#:
BR-2/3AG

Allied Stock#: 70196876

 RoHS Exempt Product

 Hazardous Material

 

Resources

View BR-2/3AG Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$6.24 (Each)
1$6.240
5$5.680
10$5.150
25$4.790
50$4.700
Availability

0 can ship immediately.

253 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 1.45 Ah
Chemical System: Lithium
Dimensions: 33.5mm H x 17mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Cylindrical
Temperature, Operating: -40 to +85°C
Termination: Pressure Contact
Voltage Rating: 3 VDC
Voltage, Battery: 3 V (Nom.)
Weight: 13.5 grams

Overview

Panasonic Cylindrical Lithium Batteries are notable for their high voltage, energy density, durability, and stable operation.

Features:
  • High Voltage
  • High Energy Density
  • Long Shelf Life
  • Stable Operation
  • High Rate Discharge
  • Strong Leakage Resistance
  • Excellent Durability

    Applications:
  • Cameras
  • Electrical Lock
  • Electronic Counter
  • Electronic Measurement Equipment
  • Emergency Signal Light
  • Gas Safety Emergency Cutoff System
  • Memory Back-Up
  • Utility Meters