Location: 
All Products

Panasonic BR-1225-1VC

Panasonic - BR-1225-1VC - Battery;  BR Lithium-Coin;  3 V;  48 AH;  0.45 lbs. View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Battery; BR Lithium-Coin; 3 V; 48 AH; 0.45 lbs.
Mfr. Part#:
BR-1225-1VC

Allied Stock#: 70197013

 RoHS Exempt Product

 Hazardous Material

 

Resources

View BR-1225-1VC Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$2.59 (Each)
1$2.590
5$2.130
10$1.820
25$1.680
50$1.520
Availability

2529 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: BR Series
Capacity: 48 Ah
Chemical System: Lithium Poly-Carbon Monofluoride
Dimensions: 2.5mm H x 12.5mm Dia.
Primary Type: Primary (Non-Rechargeable)
Size: Coin/Button
Temperature, Operating: -30 to +80°C
Termination: Thru-Hole
Voltage Rating: 3 VDC
Voltage, Battery: 3 V
Weight: 0.8 grams

Overview

LITHIUM - Coin Type Coin type lithium batteries are high energy, high reliability batteries for a variety of applications. The full 3 volts in these high energy density batteries is about twice that of conventional dry batteries. Panasonic coin type lithium batteries are available in two types: poly-carbonmonofluoride lithium batteries (BR series) for uses that require extended reliability and safety, and manganese dioxide lithium batteries (CR series) for uses that require high voltage and strong load pulse characteristics.
Features
  • High Voltage of 3 Volts — Twice That of Conventional Dry Batteries
  • Extremely Small Self-Discharge for Long Service and Shelf Life
  • Temperature Range : –40°C to 125°C