Location: 
All Products

Panasonic AIGT0030B

Panasonic - AIGT0030B - PROGRAMMABLE DISPLAY, GT-01 3INCH 3-COLOR LED TOUCH SCREEN, BLACK COLOR 24VDC, RS23 View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic PROGRAMMABLE DISPLAY, GT-01 3INCH 3-COLOR LED TOUCH SCREEN, BLACK COLOR 24VDC, RS23
Mfr. Part#:
AIGT0030B

Allied Stock#: 70036274

Resources

View AIGT0030B Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Backlight
Brand/Series: GT Series
Communication: RS232C
Current, Consumption: 2.0
Depth: 0.945" (24mm)
Dimensions: 105 x 66 x 24 mm mm
Display Colors: Monochrome
Display Size: 3 In.
Display Type: STN-LCD
For Use With: FP2SH Programmable Controller
Interface: Touchscreen
Length: 4.134" (105mm)
Mounting Type: Panel Mount
Number of Ports: 1
Port Style: RS232C
Primary Type: Operator Interface
Resolution, Display: 128 × 64
Special Features: Multilingual Menu Screen, Simply Drag-and-Drop Parts, Screen Copy in Bitmap Form
Supply Voltage: 24 VDC VDC
Temperature, Operating, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to +50 °C °C
Type: Color Graphic
Voltage Rating: 24 VDC
Width: 2.598" (66mm)

Overview

Panasonic GT Series raises the bar of what the compact touch panels can offer. The improved screen clarity, a wide viewing angle, the ample of convenient features of these analog-touch panels and the powerful configuration tools deliver all the benefits of larger screens for every application, while you save cost, space and design time. Key Features:
  • (All GT series) Line Graph, Receipt, Scaling, Buzzer, Bitmap Import, Multi Languages, Pass-Thru Programming, Trend Graph, Flow Display, Custom Protocol, Password, IP65 (Front).
  • (All GT series except GT01) Real-time Clock, Retentive Memory, Alarm History / Alarm List, Clock/Backup battery.
  • (GT05, GT32) SD Memory Card Slot, USB Interface
  • (GT32) Ethernet, Sound
  • (All GT series except GT05) UL, cUL, CE (GT05 is UL only as of 8/15/2008) GT01: 3" touch screen has a feature of a 5.7" panel. This ultra small (110 W × 72 H × 28 D mm) panel features 128 × 64 pixel resolution. It is more flexible than a regular text panel and can also be mounted vertically. 384 KB of Memory.