Location: 
All Products

Panasonic AIG32MQ02D

Panasonic - AIG32MQ02D - Touchscreen,  STN Monochrome LCD,  5.7in, 24VDC,  RS232C,  Pure Black,  GT32M View larger image View larger image
Image may be a representation.
See specs for product details.

Panasonic Touchscreen, STN Monochrome LCD, 5.7in, 24VDC, RS232C, Pure Black, GT32M
Mfr. Part#:
AIG32MQ02D

Allied Stock#: 70036304

 RoHS Compliant Part

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Backlighting: Backlight
Brand/Series: GT Series
Communication: RS232C
Current, Consumption: 10.0
Depth: 1.539" (39.1mm)
Dimensions: 163.2 x 128.8 x 39.1 mm mm
Display Colors: Monochrome
Display Size: 6 In.
Display Type: STN-LCD
For Use With: FP2SH Programmable Controller
Interface: Touchscreen
Length: 6.425" (163.2mm)
Memory Type: 2Mbyte
Mounting Type: Panel Mount
Number of Ports: 3
Port Style: RS232C
Primary Type: Operator Interface
Programmable With: GTWIN
Resolution, Display: 320 × 240
Special Features: Large Programming Capacity, Built-In Comment and Calendar Timer Function
Supply Voltage: 24 VDC VDC
Temperature, Operating, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to +50 °C °C
Type: Monochrome
Voltage Rating: 24 VDC
Width: 5.071" (128.8mm)

Overview

Panasonic GT Series raises the bar of what the compact touch panels can offer. The improved screen clarity, a wide viewing angle, the ample of convenient features of these analog-touch panels and the powerful configuration tools deliver all the benefits of larger screens for every application, while you save cost, space and design time.

Key Features:
  • (All GT Series) Line Graph, Receipt, Scaling, Buzzer, Bitmap Import, Multi Languages, Pass-Thru Programming, Trend Graph, Flow Display, Custom Protocol, Password, IP65 (Front)
  • (All GT Series Except GT01) Real-Time Clock, Retentive Memory, Alarm History/Alarm List, Clock/Backup Battery
  • (GT05, GT32) SD Memory Card Slot, USB Interface
  • (GT32) Ethernet, Sound
  • (All GT Series Except GT05) UL, cUL, CE (GT05 Is UL Only as of 8/15/2008)

    GT32: 5.7" monochrome display with 75,000-hour long life backlight (GT32M) and 5.5" 4,096 Color TFT model (GT32T) are available with 320 × 240 pixel resolution. USB, SD card slot and Ethernet are standard with all GT32 models. Sound Output is available in GT32T1. 12.88 MB of Memory.