Location: 
All Products

Panasonic AIG12GQ13D

Panasonic - AIG12GQ13D - GT12 TOUCH SCREEN MONO GR/RD/OR RS232C SILVER,  24VDC
Image may be a representation.
See specs for product details.

Panasonic GT12 TOUCH SCREEN MONO GR/RD/OR RS232C SILVER, 24VDC
Mfr. Part#:
AIG12GQ13D

Allied Stock#: 70036342

 RoHS Compliant Part

 

Resources

View AIG12GQ13D Datasheet Datasheet

View More from Panasonic >>
Pricing (USD) & Availability
Standard Pricing
$419.99 (Each)
1$419.990
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Backlighting: Backlight
Brand/Series: GT Series
Communication: RS232C
Current, Consumption: 1.7
Dimensions: 40.8 H x 108.8 W mm mm
Display Colors: Monochrome
Display Size: 4.6 in.
Display Type: STN-LCD
For Use With: FP2SH Programmable Controller
Interface: Touchscreen
Length: 1.606" (40.8mm)
Memory Type: 2Mbyte
Mounting Type: Panel Mount
Number of Ports: 2
Port Style: RS232C
Primary Type: Operator Interface
Programmable With: GTWIN
Resolution, Display: 320 × 120
Special Features: Large Programming Capacity, Built-In Comment and Calendar Timer Function
Supply Voltage: 24 VDC VDC
Temperature, Operating, Maximum: 50 °C °C
Temperature, Operating, Minimum: 0 °C °C
Temperature, Operating, Range: 0 to +50 °C °C
Type: Monochrome
Voltage Rating: 24 VDC
Width: 4.283" (108.8mm)

Overview

Panasonic GT Series raises the bar of what the compact touch panels can offer. The improved screen clarity, a wide viewing angle, the ample of convenient features of these analog-touch panels and the powerful configuration tools deliver all the benefits of larger screens for every application, while you save cost, space and design time. Key Features:
  • (All GT series) Line Graph, Receipt, Scaling, Buzzer, Bitmap Import, Multi Languages, Pass-Thru Programming, Trend Graph, Flow Display, Custom Protocol, Password, IP65 (Front).
  • (All GT series except GT01) Real-time Clock, Retentive Memory, Alarm History / Alarm List, Clock/Backup battery.
  • (GT05, GT32) SD Memory Card Slot, USB Interface
  • (GT32) Ethernet, Sound
  • (All GT series except GT05) UL, cUL, CE (GT05 is UL only as of 8/15/2008) GT05: 3.5" touch screens features 320 × 240 pixel resolution, and available in 4096 color STN LCD with a wide viewing angle(GT05S) and high-contrast Green/Orange/Red or White/Red/Pink display(GT05G, GT05M). USB interface and SD card slot are standard with all GT05 models. 12.88 MB of Memory.