Panasonic Electronic Components 4SVPC330M
Capacitor, Aluminum Organic Polymer, 4VDC,330uF,27mohm,6.3x6mm,T&R
Mfr. Part #: 4SVPC330M / RS Stock #: 70324275
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$1.01
5000
$0.96
10000
$0.91
100000
$0.86
250000
$0.81
500000
$0.76
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
330 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.248 x L 0.232 in ; Dia. 6.3 x L 5.9 mm
Element Material
Aluminum Organic
ESR
27 mOhms
Mounting Type
PCB Mount
Termination
SMD
Tolerance
20% %
Voltage Rating
4 VDC
Overview
Features:
Low ESR (9 to 30 m?)
Large Capacitance (2700 ?F Max.)
Temperature Range: -55°C to +105°C